Safety test probes, type Hirschmann T & M PRUEF 2610 FT.
Compliant with IEC 61010. With flexible, step-on proof insulating sleeve and spring-loaded 0.75 mm stainless steel tip; Connection: 4.0 mm jack made of brass. Rated voltage: 1000 V AC/DC, CAT III. Contact resistance: 50 mohm. Operating temperatures: –25 to +80 °C.
Technical attributes (type, color): PRUEF 2610 FT, red
Connection | socket 4 mm, rigid | |
Colour | red | |
Material Insulation | PP | |
Contact material | brass | |
Rated voltage | 1 kV |
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 20 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available