SFS5L24J | Panasonic

Safety relays, 5 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 1.152 kΩ, 6 A, 30 V (DC), 250 V (AC), SFS5L24J

Order No.: 30G7292
EAN: 4099889421460
MPN:
SFS5L24J
SFS5-L-DC24V
Series: SFS
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
25.7278 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
50 pcs.
25.7278 €

Safety relays, type Panasonic SFS.

With positively driven contacts to EN 50205 Class A; Rated voltage: 24 VDC. Contact material: AgSnO2, max. Switching voltage: 250 VAC, 30 VDC. Switching current: 6.0 A. Breaking capacity: 1500 VA, 180 W. Contact resistance: max. 100 mohm. Dielectric strength contact/coil: 4000 Vrms. Pick-up/release time: 8.0/20 ms. Ambient temperatures: –40 to +85 °C. Certifications: UL, TÜV.

6-pole.

Rated coil power: 500 mW. Dimensions: L 50, W 13, H 24 mm.

Technical attributes (type, contact type, LED display (with/without)): SFS5-L-DC24V 5 NO + 1 NC, with

Technical specifications
Connection PCB connection
Contact type 5 Form A (N/O) + 1 Form B (N/C)
Contact material AgSnO2
Breaking capacity 1500 VA
Switching Voltage (AC) 250 V
Switching Voltage (DC) 30 V
switching current 6 A
Coil voltage (DC) 24 V
Coil resistance 1.152 kΩ
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 30G7298

Manufacturer SKU:

 SFS6SFDJ

 

Available: 93 pcs. Leadtime: 2 Weeks **
27.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.1320 €
5 pcs.
25.5017 €
15 pcs.
24.5140 €
50 pcs.
23.4430 €
150 pcs.
22.4672 €
Relay socket, SFS6PSJ
Image may differ

Order No.:

 30G7297

Manufacturer SKU:

 SFS6PSJ

 

Available: 0 pcs. Leadtime: On Request **
8.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
7.9968 €
Variations
Coil voltage (DC)
Coil resistance
Contact type
Breaking capacity
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)
1 item in 12 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Coil resistance
Contact type
Breaking capacity
Switching Voltage (AC)
switching current
Contact material
Connection
Switching Voltage (DC)