68.9492-22 | Stäubli Electrical Connectors

Probe kit, BNC connector, 1 kV, red, 68.9492-22

Order No.: 20K3922
EAN: 4099891479022
MPN:
68.9492-22
SET ISOPROBE II 10:1 HF
Series: Isoprobe II
Stäubli Electrical Connectors
default L
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
default L
Probe kit, red, 68.9411-12022
Order No.: 20K3925
Manufacturer: Stäubli Electrical Connectors
per pc. 53.7880 € *
*incl. VAT plus shipping costs

Test probe, 68.9492-22, Stäubli Electrical Connectors

Test probe set with extensive range of accessories for the needs of the professionally equipped test engineer.

Technical specifications
Connection BNC connector
Colour red
Material Insulation PVC
Contact material brass
Rated voltage 1 kV
Logistics
Country of origin DE
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Replacement

Order No.:

 20K3925

Manufacturer SKU:

 68.9411-12022

 

Available: 0 pcs. Leadtime: 6 Weeks **
53.79 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.7880 €