LAS S WS SW | Hirschmann Test & Measurement

4 mm plug, screw connection, 0.5-1.5 mm², CAT II, black, LAS S WS SW

Order No.: 12F240
EAN: 4099889664331
MPN:
LAS S WS SW
934 099-100
Series: LAS S WS
Hirschmann Test & Measurement
default L
front L
Image may differ
Unit Price (€ / pc.)
2.5466 € *
Available: 44 pcs.
Leadtime: 1 Week **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety laboratory plugs, 4.0 mm, type Hirschmann T & M LAS S WS.

Compliant with IEC 61010. Touch-proof, with screw terminal for leads from 0.5 to 1.5 mm²; Cable outer diameter: max. 4.2 mm. Plug pin: 4.0 mm with lamella spring. 1000 V system. Contact material: nickel-plated copper beryllium. Insulating sleeve: PA 66. Rated voltage: 1000 VUC, CAT II. Rated current: 24 A. Operating temperatures: –15 to +70 °C.

Type: LAS S SW, black

Technical specifications
Connection screw connection
Version plug
Rated Voltage 1000 V
Rated current 24 A
Touch safe Yes
diameter 4 mm
Colour black
contact surface nickel-plated
Length 58 mm
Cable cross-section 0.5-1.5 mm²
max. Cable diameter 4.2 mm
Rated category CAT II
Stackable Yes
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
diameter
max. Cable diameter
Cable cross-section
contact surface
Version
Rated Voltage
Rated current
Length
Rated category
Connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, white, LAS S WS WS
Order No.:
 12F247
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS WS
Available: 21 pcs. Leadtime: 2 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
white
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, brown, LAS S WS BR
Order No.:
 12F245
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS BR
Available: 27 pcs. Leadtime: 1 Week **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
brown
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, purple, LAS S WS VI
Order No.:
 12F248
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS VI
Available: 49 pcs. Leadtime: 2 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
purple
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, gray, LAS S WS GR
Order No.:
 12F246
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS GR
Available: 13 pcs. Leadtime: 2 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
gray
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, blue, LAS S WS BL
Order No.:
 12F242
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS BL
Available: 91 pcs. Leadtime: 3 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
blue
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, green, LAS S WS GN
Order No.:
 12F244
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS GN
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 124 pcs. on 2024-05-21
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
green
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, yellow, LAS S WS GE
Order No.:
 12F243
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS GE
Available: 188 pcs. Leadtime: 4 Weeks **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
yellow
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, black, LAS S WS SW
Order No.:
 12F240
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS SW
Available: 44 pcs. Leadtime: 1 Week **
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
black
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection
4 mm plug, screw connection, 0.5-1.5 mm², CAT II, red, LAS S WS RT
Order No.:
 12F241
Manufacturer:
 Hirschmann Test & Measurement
Manufacturer SKU:
 LAS S WS RT
Available: 0 pcs. Leadtime: 1 Week ** Next delivery: 50 pcs. on 2024-05-14
Total Price: 2.55 € *
1 pcs.
2.5466 €
10 pcs.
2.1777 €
50 pcs.
2.0230 €
100 pcs.
1.9040 €
1000 pcs.
1.7255 €
red
4 mm
4.2 mm
0.5-1.5 mm²
nickel-plated
plug
1000 V
24 A
58 mm
CAT II
screw connection