MA 260 SH SW | Hirschmann Test & Measurement
Alligator clip, black, max. 6 mm, L 56 mm, CAT II, socket 4 mm, MA 260 SH SW
Unit Price (€ / pc.)
3.0583 € *
Available: 43 pcs.
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.6775 €
100 pcs.
2.3562 €
500 pcs.
2.2610 €
1000 pcs.
2.0825 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, MA 260 SH SW, Hirschmann Test & Measurement
The MA 260 SH SW is a contact-protected miniature alligator clip with high strength insulation and nickel-plated bronze jaws and clamping range up to a bolt diameter of 6 mm. The part of the jaws (fine wire section) allows a secure contect to be made when clamping even the thinner wire.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 300 V | |
Rated current | 15 A | |
Colour | black | |
clamping force range | max. 6 mm | |
Contact material | bronze | |
contact surface | nickel-plated | |
Length | 56 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Original Packaging | Carton with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |