Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Safety ceramic disk capacitor, 47 pF, radial, 500 V

  • Capacity: 47 pF
  • Tolerance range: ±20 %
  • Design: radial

Order No. 62 D 322

Manufacturer name

Vishay

Series

WKP

Manufacturer No.

WKP470MCPEF0KR
WKP 470 M CP EFO K
MKT 1813 0,047/400V 10%

piece
Total

€ 2.86
There are 56 piece in stock
Delivery:

scale from 10 from 50 from 100 from 500 from 2500
Price* per piece € 0.2856 € 0.2499 € 0.23443 € 0.22729 € 0.2142
product.detail.add.UNDEFINED

Technical features

47 pF
±20 %
radial
8 mm
12.5 mm
-40 °C
125 °C

Manufacturer information

Manufacturer name Vishay
Also known as Draloric
Series WKP
Manufacturer number WKP470MCPEF0KR
WKP 470 M CP EFO K
MKT 1813 0,047/400V 10%
Country of origin Czech Republic
Customs tariff number 85322300
The above illustration may deviate

Safety ceramic disk capacitors, type Vishay/Draloric WKP.

With epoxy resin molding (UL 94 V-0)

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS free
    SVHC free (28.10.2008)
Related products