445.02 | Martor

Safety cutters, BW 78 mm, L 100 mm, 445.02

Order No.: 07L1290
EAN: 4099891374877
MPN:
445.02
HANDY445
Series: SECUNORM
Martor
default L
Image may differ
Unit Price (€ / pc.)
5.8310 € *
Available: 27 pcs.
Leadtime: 1 Week **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8310 €
10 pcs.
5.1289 €
50 pcs.
4.7838 €
*incl. VAT plus shipping costs
**Subject to prior sale

Safety cardboard cutters, type Martor Handy 445.

For all cutting tasks, with metal handle and blade that can be used on all 4 sides, suitable for left- and right-handers. TÜV-tested; Replacement blades: Martor 45.

Type: 445, safety cardboard cutter Handy, red

Technical specifications
Version Safety knife
Weight 35 g
Handle Material plastic
Blade width 78 mm
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory