39.99.063 | Power Connectors Accessories
Safety bracket for IEC plug, 39.99.063
Order No.: 41F208
EAN: 4099889884074
MPN:
39.99.063
Unit Price (€ / pc.)
5.0932 € *
Available: 81 pcs.
Available in 5 Days: 1,540 pcs.
Leadtime: 1 Week **
Total Price:
5.09 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0932 €
10 pcs.
4.4982 €
100 pcs.
3.9270 €
250 pcs.
3.7842 €
1000 pcs.
3.5343 €
*incl. VAT plus shipping costs
**Subject to prior sale
Safety brackets for IEC connectors, type 39.99.063.
Prevents unintentional separation of the connector from the outlet. For up to 34.5 mm plug length and 40 mm fastening pitch. Made of stainless steel wire. With 2 x M 3 holding screws.
Type: 39.99.063, safety bracket
Technical specifications
Suitable for | IEC plug | |
Accessory Type | safety bracket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |