Round nose plier, type Bernstein Euroline-Conductive 3-681-15.
With two-colored conductive hand protection casing. Made of special steel, with box joint and double leaf spring.
Length: 130 mm.
Finish: polished and high-gloss burnished.
Nose: extremely slim, round-pointed, smooth gripping surfaces.
Version | round nose pliers | |
Jaw lenght | 20 mm | |
ESD protection | Yes | |
Weight | 65 g | |
Length | 130 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available