43-10723 | CONEC
Sensor actuator cable, M12-cable socket, angled to M12-cable plug, straight, 4 pole, 3 m, TPU, black, 4 A, 43-10723
Order No.: 74F578
EAN: 4099891165468
MPN:
43-10723
SAL-12-RKW4-RS4-3/K1
Unit Price (€ / pc.)
14.1491 € *
Available: 37 pcs.
Leadtime: 6 Weeks **
Sensor/actuator cable, 43-10723, CONEC
Sensor/actuator cables, made up, 3 m, 0.34 mm², black.
Technical specifications
Connection (1) | M12-cable socket, angled | |
Connection (2) | M12-cable plug, straight | |
Colour | black | |
Cable length | 3 m | |
LED display | No | |
Material | TPU | |
max. Voltage | 250 V | |
Rated current | 4 A | |
Pin number | 4 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |