Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor-/Aktor-Leitungen konfektioniert, 5, 5 m, 0.34 mm²

  • Rated voltage: 60 V
  • Rated current: 4 A
  • halogen-free: Yes 
  • LED display: No 
  • shielded: No 
Order No. 74 F 565
Manufacturer No. 43-10054
SAL-12-RK5-5/K1
piece
Total

€ 12.26
There are 10 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 12.257 € 10.591 € 10.0555 € 9.52
product.detail.add.UNDEFINED
Pin number 5
Cable length 5 m
Cross-section 0.34 mm²
Rated voltage 60 V
Rated current 4 A
halogen-free Yes
LED display No
shielded No
min. temp (unmoved) -30 °C
Manufacturer name CONEC
Max. temperature (unmoved) 80 °C
Manufacturer No. 43-10054
The above illustration may deviate
Other versions