Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor-/Aktor-Leitungen konfektioniert, 5, 0.5 m, 60 V

  • Rated current: 4 A
  • halogen-free: No 
  • LED display: No 
  • shielded: No 
  • min. temp (unmoved): -30 °C
Order No. 74 F 556
Manufacturer No. 43-01004
SAL-12-FKH5-0,5
piece
Total

€ 7.85
There are 7 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 7.854 € 6.902 € 6.545 € 6.1285
product.detail.add.UNDEFINED
Pin number 5
Cable length 0.5 m
Rated voltage 60 V
Rated current 4 A
halogen-free No
LED display No
shielded No
min. temp (unmoved) -30 °C
Manufacturer name CONEC
Max. temperature (unmoved) 80 °C
Manufacturer No. 43-01004
The above illustration may deviate
Other versions