43-00096 | CONEC

Socket, M12, 4 pole, screw connection, screw locking, angled, 43-00096

Order No.: 74F544
EAN: 4099889703986
MPN:
43-00096
CONEC
default L
front L
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
6.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.1047 €

Sensor-actuator connector, 43-00096, CONEC

Features

  • Screw connector
  • Pollution degree: 3/2
  • Material contact: Copper alloy
  • Field attachable connector
Technical specifications
Version socket
Additional parts equipped
Thread size M12
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation angled
Pin number 4 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Pin number
Additional parts
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Pin number
Additional parts
contact surface
Version
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)