Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor-/Aktor-Leitungen konfektioniert, 4, 1.5 m, 0.25 mm²

  • Rated voltage: 30 V
  • Rated current: 3 A
  • halogen-free: Yes 
  • LED display: No 
  • shielded: No 
Order No. 74 F 537
Manufacturer No. 42-10163
SAL-8-RK4-RS4-1,5/K1
piece
Total

€ 8.63
There are 7 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 8.6275 € 7.497 € 7.14 € 6.7235
product.detail.add.UNDEFINED
Pin number 4
Cable length 1.5 m
Cross-section 0.25 mm²
Rated voltage 30 V
Rated current 3 A
halogen-free Yes
LED display No
shielded No
min. temp (unmoved) -30 °C
Manufacturer name CONEC
Max. temperature (unmoved) 80 °C
Manufacturer No. 42-10163
The above illustration may deviate