Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor-/Aktor-Leitungen konfektioniert, 4, 2 m, 0.25 mm²

  • Rated voltage: 30 V
  • Rated current: 3 A
  • halogen-free: Yes 
  • LED display: No 
  • shielded: No 
Order No. 74 F 528
Manufacturer No. 42-10036
SAL-8-RK4-2/K1
piece
Total

€ 6.84
There are 4 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 6.8425 € 5.8667 € 5.5454 € 5.2241
product.detail.add.UNDEFINED
Pin number
Cable length 2 m
Cross-section 0.25 mm²
Rated voltage 30 V
Rated current 3 A
halogen-free Yes 
LED display No 
shielded No 
min. temp (unmoved) -30 °C
Manufacturer name CONEC 
Max. temperature (unmoved) 80 °C
Manufacturer No. 42-10036 
The above illustration may deviate
Other versions