Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor-/Aktor-Leitungen konfektioniert, 3, 2 m, 0.25 mm²

  • Rated voltage: 60 V
  • Rated current: 3 A
  • halogen-free: Yes 
  • LED display: No 
  • shielded: No 
Order No. 74 F 522
Manufacturer No. 42-10012
SAL-8-RS3-2/K1
piece
Total

€ 5.56
There are 8 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 5.5573 € 4.8314 € 4.5696 € 4.3078
product.detail.add.UNDEFINED
Pin number 3
Cable length 2 m
Cross-section 0.25 mm²
Rated voltage 60 V
Rated current 3 A
halogen-free Yes
LED display No
shielded No
min. temp (unmoved) -30 °C
Manufacturer name CONEC
Max. temperature (unmoved) 80 °C
Manufacturer No. 42-10012
The above illustration may deviate
Other versions