Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We will phone you free of charge.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Sensor-/Aktor-Leitungen konfektioniert, 3, 0.2 m, 60 V

  • Rated current: 3 A
  • halogen-free: No 
  • LED display: No 
  • shielded: No 
  • min. temp (unmoved): -30 °C
Order No. 74 F 515
Manufacturer No. 42-01000
SAL-8-FK3-0,2
piece
Total

€ 4.81
There are 9 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100
Price* per piece € 4.8076 € 4.165 € 3.9508 € 3.7128
product.detail.add.UNDEFINED
Pin number 3
Cable length 0.2 m
Rated voltage 60 V
Rated current 3 A
halogen-free No
LED display No
shielded No
min. temp (unmoved) -30 °C
Manufacturer name CONEC
Max. temperature (unmoved) 80 °C
Manufacturer No. 42-01000
The above illustration may deviate
Other versions