Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Circular connectors, Screw locking, M8, Screw contact, Female contact

  • Connection: Schraubkontakt
  • Contact version: Female contact
  • Cable cross-section: 0,5 mm²

Order No. 74 F 512

Manufacturer name

CONEC

Manufacturer No.

42-00026

piece
Total

€ 6.19
Product coming soon
Delivery:

scale from 1 from 10 from 50 from 100 from 500
Price* per piece € 6.188 € 5.3312 € 5.0575 € 4.7481 € 4.5696
product.detail.add.UNDEFINED

Technical features

Schraubkontakt
Female contact
0,5 mm²
4 mm
5.5 mm
IP 67
3
Brass
Gold
PA 6 GF
PA 6
60 V
-30 °C
85 °C
4 A

Manufacturer information

Manufacturer name CONEC
Manufacturer number 42-00026
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions