Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Circular connectors, Screw locking, M8, Screw contact, Male contact

  • Connection: Schraubkontakt
  • Contact version: Male contact
  • Cable cross-section: 0,5 mm²

Order No. 74 F 511

Manufacturer name

CONEC

Manufacturer No.

42-00025

piece
Total

€ 330.70
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 70 from 140 from 490
Price* per piece € 4.7243 € 4.4863 € 4.2721
product.detail.add.UNDEFINED

Technical features

Schraubkontakt
Male contact
0,5 mm²
4 mm
5.5 mm
IP 67
3
Brass
Gold
PA 6 GF
PA 6
60 V
-30 °C
85 °C
4 A

Manufacturer information

Manufacturer name CONEC
Manufacturer number 42-00025
Country of origin Germany
Customs tariff number 85366990
The above illustration may deviate
  • Conformities

    RoHS compliant (08.06.2011)
    REACH compliant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Other versions