42-00009 | CONEC

Plug, M8, 3 pole, screw connection, screw locking, straight, 42-00009

Order No.: 74F507
EAN: 4099889703887
MPN:
42-00009
SAL-8-RSC3-S5,5
CONEC
default L
Image may differ
Unit Price (€ / pc.)
9.2582 € *
Available: 24 pcs.
Leadtime: 6 Weeks **
Total Price:
9.26 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2582 €
10 pcs.
8.1515 €
50 pcs.
7.5803 €
150 pcs.
7.2471 €
*incl. VAT plus shipping costs
**Subject to prior sale

Plug, 42-00009, CONEC

CONEC circular connector, with insulation resistance 100 MΩ and temperature range -30 to +85 °C

Technical Data

  • Thread size: M8
  • Assembly: Cable assembly
  • Type of locking: Screw locking
  • Degree of protection (IP): IP67
Technical specifications
Version plug
Additional parts equipped
Thread size M8
Coding A
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking screw locking
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Pin number
Additional parts
contact surface
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Pin number
Additional parts
contact surface
Type of locking
Coding
Assembly
Orientation
Thread size
Contact connection
Degree of protection (IP)
Plug, M8, 3 pole, screw connection, screw locking, straight, 42-00009
Order No.:
 74F507
Manufacturer:
 CONEC
Manufacturer SKU:
 42-00009
Available: 24 pcs. Leadtime: 6 Weeks **
Total Price: 9.26 € *
1 pcs.
9.2582 €
10 pcs.
8.1515 €
50 pcs.
7.5803 €
150 pcs.
7.2471 €
plug
3 pole
equipped
gold-plated
screw locking
A
cable assembly
straight
M8
screw connection
IP67
Plug, M8, 4 pole, screw connection, screw locking, straight, 42-00011
Order No.:
 74F509
Manufacturer:
 CONEC
Manufacturer SKU:
 42-00011
Available: 0 pcs. Leadtime: 9 Weeks ** Next delivery: 70 pcs. on 2024-05-03
Total Price: 7.38 € *
1 pcs.
7.378 €
plug
4 pole
equipped
gold-plated
screw locking
A
cable assembly
straight
M8
screw connection
IP67