H05RR-F 3G1,50 SCHWARZ | Control Cables
Rubber control line H05RR-F 3 G 1.5 mm², unshielded, black
Unit Price (€ / mtr.)
3.5700 € *
Available: 88 mtr.
Leadtime: 2 Weeks **
Total Price:
3.57 € *
Price list
Quantity
Price per unit*
1 mtr.
3.5700 €
10 mtr.
3.0464 €
50 mtr.
2.9155 €
100 mtr.
2.8084 €
500 mtr.
2.5228 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rubber-sheathed cables, type H05RR-F.
With rubber outer insulation
Technical specifications
Core insulation material | rubber | |
Core colour sequence | VDE 0293-308 | |
Number of cores | 3 | |
Version | control line | |
Outer diameter | 9 mm | |
Colour | black | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 1.5 mm² | |
Material | rubber | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Shielding | unshielded | |
Protective conductor available | Yes | |
Temperature range (active) | -25 °C to 60 °C | |
Temperature range (unmoved) | -40 °C to 60 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 50 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |