3625RM-55 | BAHCO
Rubber hammer, head Ø 55 mm, 320 mm, 250 g, 3625RM-55
Unit Price (€ / pc.)
14.6251 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
14.63 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6251 €
10 pcs.
12.8639 €
50 pcs.
11.9952 €
150 pcs.
11.4716 €
500 pcs.
10.8885 €
*incl. VAT plus shipping costs
**Subject to prior sale
Gummihämmer Typ BAHCO 3625RM.
Mit Holzgriff; Tabellenangaben: Typ, Gewicht, Kopfdurchmesser, Länge.
Type: 3625RM-55, 250 g, Ø 55 mm, L 320 mm
Technical specifications
Version | rubber hammer, head Ø 55 mm | |
Weight | 250 g | |
Length | 320 mm |
Download
Logistics
Country of origin | ES |
Customs tariff number | 82052000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |