Rub-on symbols, type Seno 2005.
For producing PCBs by direct bonding onto the copper-coated substrate; Also for preparing 1:1 templates or films for repro. The symbols resist all etchants. The etching temperature should not drop below 60 °C.
For ICs, type 2005 V 33.
Strip with 114 symbols.
Type: 2005 V 33, rub–on symbols
Number of labels | 114 | |
Type of labeling | symbol: IC's | |
Version | Rub-on symbols | |
Operational temperature | max. 60 °C | |
Colour | black |
Country of origin | NL |
Customs tariff number | 49089000 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available