V 03 | Inspection labels, plates and tapes
Rub-on symbols, symbol: solder eyes, (L) 2.105 mm, V 03
Order No.: 13L7299
EAN: 4099891423636
MPN:
V 03
Unit Price (€ / pc.)
2.5466 € *
Available: 12 pcs.
Leadtime: 2 Weeks **
Total Price:
2.55 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5466 €
25 pcs.
2.1777 €
100 pcs.
1.9992 €
250 pcs.
1.9040 €
1000 pcs.
1.7374 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rub-on symbols, type Seno 2005.
For producing PCBs by direct bonding onto the copper-coated substrate; Also for preparing 1:1 templates or films for repro. The symbols resist all etchants. The etching temperature should not drop below 60 °C.
For solder pads, type 2005 V 3.
Outer D: 2.105 mm. Inner D: 0.45 mm. Strip with 203 symbols.
Type: 2005 V 3, rub–on symbols
Technical specifications
Number of labels | 203 | |
Type of labeling | symbol: solder eyes | |
Version | Rub-on symbols | |
Operational temperature | max. 60 °C | |
Colour | black | |
Length | 2.105 mm |
Download
Logistics
Country of origin | NL |
Customs tariff number | 49089000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |