Magnets for switches MK03 etc., type Standex-Meder AlNiCo 500 7,6 x 27.
Power product (W x H max; .): typical 39.8 kJ/m³. Remanence: typically 1210 mT. Coercivity of magnetic flow: typically 51.3 kA/m. Density: Typically 7.4 g/cm³. Operating temperatures: max. +450 °C. Design: round rod magnet (M 3) made of AlNiCo 500.
Type: AlNiCo 500 7,6x27, magnet, Ø 7.6, L27 mm
diameter | 7.6 mm | |
Length | 27 mm | |
Magnetisation | ansiotropic | |
Material | AINiCo | |
Remanence | 1.12 T |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available