420200 | Accessories for Chemical Auxiliaries
Round container, 420200, content 100 ml, H 93.5 x D 46 mm
Order No.: 19L320
EAN: 4007228703092
MPN:
420200
Unit Price (€ / pc.)
4.9623 € *
Available: 0 pcs.
Next delivery: 18 pcs. on 2024-05-08
Leadtime: 3 Weeks **
Total Price:
4.96 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9623 €
10 pcs.
4.3673 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round containers, type 420.
Made of polyethylene (LD-PE), plain, with wide neck opening and screw lock, for general-purpose applications.
Type: 420200, content 100 ml, H 93.5 x D 46 mm
Technical specifications
Suitable for | General purpose | |
Accessory Type | round container |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39233010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |