20.17804.02 | EOZ
Cap, round, Ø 9 mm, (H) 5 mm, red, for pushbutton switch, 20.17804.02
Order No.: 12G2928
EAN: 4099889323610
MPN:
20.17804.02
Unit Price (€ / pc.)
2.4276 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.43 € *
Price list
Quantity
Price per unit*
50 pcs.
2.4276 €
100 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale
Red cap, 20.17804.02, EOZ
Red cap Ø9 mm for push button, mounting diameter 6.35 mm
Technical specifications
Version | round | |
diameter | 9 mm | |
Colour | red | |
Suitable for | pushbutton switch | |
Height | 5 mm | |
Accessory Type | cap |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |