171 12 150 | Thora

Rotational damper 1.50 N/cm ±0.25, pink, 171 12 150

Order No.: 89B5018
EAN: 4099889505177
MPN:
171 12 150
RD-CB3D 1,50Ncm
Thora
default L
front L
Image may differ
Unit Price (€ / pc.)
0.9639 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9639 €

Rotational dampers, type Thora RD.

In ultrasonically welded housing; Material: pinion, rotor (POM), base (PA66GF13), bucket (PA66), O-ring (silicon), liquid (silicon oil). Operating temperatures: –40 to +90 °C (after 20 rpm, at +20 °C). Useful life: 100000 cycles (1 cycle = 1 x forward 150 mm, 1 x reverse 150 mm without pause at 200 rpm).

Rotational dampers, type RD-CB3D.

With pinion, module 0.8 with 11 teeth, 4.5 mm height; Height overall: 9.5 mm. Mounting: flange.

Technical attributes (type, torque, color code): 171 12 150, 1.50 N/cm ±0.25, pink

Technical specifications
Version rotational damper
Outer diameter 24 mm
Type of mounting mounting flange
Torque 1.5 Ncm
Colour pink
For grommet type RD-CB3D-150
Height 8 mm
Inner diameter 10.4 mm
Lifetime 100.000 cycles
Hole diameter 2.6 mm
Material pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
max. operating temperature 90 °C
min. operating temperature -40 °C
Logistics
Country of origin IT
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Torque
Material
Type of mounting
Version
Outer diameter
Inner diameter
Height
Hole diameter
min. operating temperature
max. operating temperature
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Torque
Material
Type of mounting
Version
Outer diameter
Inner diameter
Height
Hole diameter
min. operating temperature
max. operating temperature
Rotational damper 0.25 N/cm ±0.08, yellow, 171 12 025
Order No.:
 89B5011
Manufacturer:
 Thora
Manufacturer SKU:
 171 12 025
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
100 pcs.
1.2138 €
1000 pcs.
1.0234 €
yellow
2.5 mNm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
mounting flange
rotational damper
24 mm
10.4 mm
8 mm
2.6 mm
-40 °C
90 °C
Rotational damper 0.60 N/cm ±0.17, black, 171 12 060
Order No.:
 89B5014
Manufacturer:
 Thora
Manufacturer SKU:
 171 12 060
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
black
6 mNm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
mounting flange
rotational damper
24 mm
10.4 mm
8 mm
2.6 mm
-40 °C
90 °C
Rotational damper 0.30 N/cm ±0.10, green, 171 12 030
Order No.:
 89B5012
Manufacturer:
 Thora
Manufacturer SKU:
 171 12 030
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
green
3 mNm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
mounting flange
rotational damper
24 mm
10.4 mm
8 mm
2.6 mm
-40 °C
90 °C
Rotational damper 0.45 N/cm ±0.12, brown, 171 12 045
Order No.:
 89B5013
Manufacturer:
 Thora
Manufacturer SKU:
 171 12 045
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.31 € *
10 pcs.
1.3090 €
30 pcs.
1.2495 €
brown
4.5 mNm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
mounting flange
rotational damper
24 mm
10.4 mm
8 mm
2.6 mm
-40 °C
90 °C
Rotational damper 1.50 N/cm ±0.25, pink, 171 12 150
Order No.:
 89B5018
Manufacturer:
 Thora
Manufacturer SKU:
 171 12 150
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.96 € *
1000 pcs.
0.9639 €
pink
1.5 Ncm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
mounting flange
rotational damper
24 mm
10.4 mm
8 mm
2.6 mm
-40 °C
90 °C
Rotational damper 2.20 N/cm ±0.35, orange, 171 12 220
Order No.:
 89B5019
Manufacturer:
 Thora
Manufacturer SKU:
 171 12 220
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.54 € *
1 pcs.
1.5351 €
25 pcs.
1.3090 €
orange
2.2 Ncm
pinion, rotor (POM), base (PA66GF13), cup (PA66), O-ring (silicone), liquid (silicone oil)
mounting flange
rotational damper
24 mm
10.4 mm
8 mm
2.6 mm
-40 °C
90 °C