D 34-BOR-F-DS9420-24VDC 100% ED | Kendrion Kuhnke

Rotary solenoid, D 34-BOR-F-DS9420-24VDC, 100 % duty cycle

Order No.: 27G184
EAN: 4099889489880
MPN:
D 34-BOR-F-DS9420-24VDC 100% ED
Series: D3
Kendrion Kuhnke
default L
front L
Image may differ
Unit Price (€ / pc.)
165.4933 € *
Available: 79 pcs.
Leadtime: 26 Weeks **
Total Price:
165.49 € *
Price list
Quantity
Price per unit*
1 pcs.
165.4933 €
2 pcs.
160.5191 €
5 pcs.
149.2617 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary solenoids, type Kuhnke D 3.

Standard version, with shaft end on both sides, soft adjustable return spring on shaft end for clockwise rotation; Design: cylindrical. Angle of rotation: 45° or 95°. Rated voltage: 24 VDC. Rated current: 250 mA. Rated resistance: 97.2 ohm. Approved relative duty cycle: 100%. Connection: 200 mm stranded wire with free ends. Time constant: approx. 2.5 to 12 ms. Test voltage: 2500 VRMS. Insulation class: B. Temperature limit: +130 °C. Weight: approx. 150 g.

Technical attributes (type, angle of rotation (AR), initial torque (IT), final torque (FT)): D 34-BOR-F-DS9420-24VDC, AR 45°, IT 0.65, FT 1.60 N/cm

Technical specifications
Initial Torque 0.65 Ncm
Connection stranded wire
Rotation angle 45°
On Period 100%
Final torque 1.6 Ncm
Power 6 W
Rated voltage (DC) 24 V
Return spring Yes
Time constant 12 ms
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Initial Torque
Rotation angle
Connection
Rated voltage (DC)
On Period
Power
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Initial Torque
Rotation angle
Connection
Rated voltage (DC)
On Period
Power
Rotary solenoid, D 34-BOR-F-DS9420-24VDC, 100 % duty cycle
Order No.:
 27G184
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 D 34-BOR-F-DS9420-24VDC 100% ED
Available: 79 pcs. Leadtime: 26 Weeks **
Total Price: 165.49 € *
1 pcs.
165.4933 €
2 pcs.
160.5191 €
5 pcs.
149.2617 €
0.65 Ncm
45°
stranded wire
24 V
100%
6 W
Rotary solenoid, D 39-BOR-F-DS9420-24VDC, 100 % duty cycle
Order No.:
 27G186
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 D 39-BOR-F-DS9420-24VDC 100% ED
Available: 28 pcs. Leadtime: 25 Weeks **
Total Price: 244.07 € *
1 pcs.
244.0690 €
3 pcs.
236.7386 €
10 pcs.
228.5990 €
25 pcs.
222.5062 €
50 pcs.
217.6153 €
0.18 Ncm
95°
stranded wire
24 V
100%
6 W