Kendrion Kuhnke

D 29-BOR-F-DS9420-24VDC 100% ED | Kendrion Kuhnke

Rotary solenoid, D 29-BOR-F-DS9420-24VDC, 100 % duty cycle

Order No.:  27G182
MPN:
D 29-BOR-F-DS9420-24VDC 100% ED
Series:  D2
EAN: 4099889489873
Kendrion Kuhnke
default L
front L
default S
front S
Images may differ
Unit Price (€ / pc.)
120.0591 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-22
Leadtime: 25 Weeks **
Add to Cart
Total Price:
120.06 € *
Quantity
Price per unit*
1 pcs.
120.0591 €
2 pcs.
114.0615 €
5 pcs.
107.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

Rotary solenoids, type Kuhnke D 2.

Standard version, with shaft end on both sides, soft adjustable return spring on shaft end for clockwise rotation; Design: cylindrical. Angle of rotation: 45° or 95°. Rated voltage: 24 VDC. Rated current: 160 mA. Rated resistance: 151 ohm. Approved relative duty cycle: 100%. Connection: 200 mm stranded wire with free ends. Time constant: approx. 2.0 to 6.0 ms. Test voltage: 1500 VRMS. Insulation class: B. Temperature limit: +130 °C. Weight: approx. 75 g.

Technical attributes (type, angle of rotation (AR), initial torque (IT), final torque (FT)): D 29-BOR-F-DS9420-24VDC, AR 95°, IT 0.06, FT 0.35 N/cm

Technical specifications
Initial Torque 0.06 Ncm
Connection stranded wire
Rotation angle 95°
On Period 100%
Final torque 0.35 Ncm
Power 3.8 W
Rated voltage (DC) 24 V
Return spring Yes
Time constant 6 ms
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 85059029
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Search results: 1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Initial Torque
Rotation angle
Connection
Rated voltage (DC)
On Period
Power
Rotary solenoid, D 24-BOR-F-DS9420-24VDC, 100 % duty cycle
Order No.:
 27G180
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 D 24-BOR-F-DS9420-24VDC 100% ED
Total Price: 188.66 € *
1 pcs.
188.6626 €
3 pcs.
183.0101 €
10 pcs.
176.7150 €
25 pcs.
171.9907 €
Available: 35 pcs.
Leadtime: 24 Weeks **
0.18 Ncm
45°
stranded wire
24 V
100%
3.8 W
Rotary solenoid, D 29-BOR-F-DS9420-24VDC, 100 % duty cycle
Order No.:
 27G182
Manufacturer:
 Kendrion Kuhnke
Manufacturer SKU:
 D 29-BOR-F-DS9420-24VDC 100% ED
Total Price: 120.06 € *
1 pcs.
120.0591 €
2 pcs.
114.0615 €
5 pcs.
107.2071 €
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-22
Leadtime: 25 Weeks **
0.06 Ncm
95°
stranded wire
24 V
100%
3.8 W
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ