Round standard-rotary knob with 40 mm diameter, type OKW A2540060
Kit. With collet mount. Made of plastic with dull finish, without index, black (RAL 9005). Front caps, button caps and arrow disks are available on separate order.
Suitable for shaft diameter. 6.0 mm
Color: black (RAL 9005)
Version | rotary knob | |
Type of mounting | collet mounting | |
diameter | 40 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 15 mm | |
Marking | No | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
28H565
Manufacturer SKU:
A4240000
Order No.:
28H495
Manufacturer SKU:
A4140008
Order No.:
28H490
Manufacturer SKU:
A4140007
Order No.:
16H802
Manufacturer SKU:
62.07.009
Order No.:
28H465
Manufacturer SKU:
A4140000
Order No.:
26H935
Manufacturer SKU:
A6600064
Order No.:
28H595
Manufacturer SKU:
A7340010
Order No.:
28H570
Manufacturer SKU:
A4240008
Order No.:
23H262
Manufacturer SKU:
A6210009
Order No.:
28H505
Manufacturer SKU:
A4140100
Order No.:
30H1203
Manufacturer SKU:
A4140002
Order No.:
06L6400
Manufacturer SKU:
A6300000
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available