Rotary knobs with 16 mm diameter, type OKW Kombiknopf Größe 16.
Kit. With collet mount. Made of plastic with dull finish, black (RAL 9005) and dusty gray (RAL 7037). Front caps, button caps and arrow disks are available on separate order.
Round size 16 standard knobs without index, type 2516.
Technical attributes (type, color, shaft diameter (SD)): 630, black, SD 6.35 mm
Version | rotary knob | |
Type of mounting | collet mounting | |
diameter | 16 mm | |
Colour | black | |
For shaft diameter | 6.35 mm | |
Height | 15 mm | |
Marking | No | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
26H360
Manufacturer SKU:
A4116006
Order No.:
26H515
Manufacturer SKU:
A4416010
Order No.:
26H490
Manufacturer SKU:
A7516018
Order No.:
26H340
Manufacturer SKU:
A4116000
Order No.:
26H345
Manufacturer SKU:
A4116002
Order No.:
26H470
Manufacturer SKU:
A7516000
Order No.:
26H380
Manufacturer SKU:
A4116100
Order No.:
16H802
Manufacturer SKU:
62.07.009
Order No.:
26H525
Manufacturer SKU:
A4416060
Order No.:
26H430
Manufacturer SKU:
A4216008
Order No.:
26H370
Manufacturer SKU:
A4116008
Order No.:
26H350
Manufacturer SKU:
A4116004
Order No.:
26H485
Manufacturer SKU:
A7516010
Order No.:
26H425
Manufacturer SKU:
A4216002
Order No.:
26H420
Manufacturer SKU:
A4216000
Order No.:
26H520
Manufacturer SKU:
A4416020
Order No.:
26H365
Manufacturer SKU:
A4116007
Order No.:
26H355
Manufacturer SKU:
A4116005
Order No.:
26H385
Manufacturer SKU:
A4116102
Order No.:
23H262
Manufacturer SKU:
A6210009
Order No.:
26H512
Manufacturer SKU:
A4416001
Order No.:
30H1209
Manufacturer SKU:
A6016019
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available