A2513060 | OKW

Rotary knob, 6 mm, plastic, black, Ø 13.5 mm, H 15 mm, A2513060

Order No.: 25H460
EAN: 4099889345124
MPN:
A2513060
RUNDKNOPF 13,5, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
OKW
default L
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available: 162 pcs.
Leadtime: 1 Week **
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knobs with 13.5 mm diameter, type OKW Kombiknopf Größe 13.

Kit. With collet mount. Made of plastic with dull finish, black (RAL 9005) and dusty gray (RAL 7037). Front caps, button caps and arrow disks are available on separate order.

Round size 13.5 standard knobs without index, type 2513.

Technical attributes (type, color, shaft diameter (SD)): 060, black, SD 6.0 mm

Technical specifications
Version rotary knob
Type of mounting collet mounting
diameter 13.5 mm
Colour black
For shaft diameter 6 mm
Height 15 mm
Marking No
Material plastic
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Accessory

Order No.:

 25H730

Manufacturer SKU:

 A4113100

 

Available: 42 pcs. Leadtime: 1 Week **
1.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €

Order No.:

 25H775

Manufacturer SKU:

 A4213002

 

Available: 39 pcs. Leadtime: On Request **
0.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.5117 €
1000 pcs.
0.4879 €

Order No.:

 25H750

Manufacturer SKU:

 A4113106

 

Available: 9 pcs. Leadtime: 2 Weeks **
1.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2500 pcs.
0.8211 €

Order No.:

 25H715

Manufacturer SKU:

 A4113007

 

Available: 3,484 pcs. Leadtime: 1 Week **
0.48 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.4760 €
50 pcs.
0.4522 €
100 pcs.
0.4403 €
500 pcs.
0.4284 €
1000 pcs.
0.4165 €

Order No.:

 25H735

Manufacturer SKU:

 A4113102

 

Available: 19 pcs. Leadtime: 1 Week **
1.44 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
1.4399 €
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €

Order No.:

 25H760

Manufacturer SKU:

 A4113108

 

Available: 12 pcs. Leadtime: 1 Week **
1.29 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.2852 €
50 pcs.
1.1305 €
250 pcs.
0.9758 €
1000 pcs.
0.8568 €
2500 pcs.
0.7854 €

Order No.:

 25H690

Manufacturer SKU:

 A4113000

 

Available: 100 pcs. Next delivery: 20 pcs. on 2024-04-30 Leadtime: 1 Week **
0.57 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5712 €
50 pcs.
0.5355 €
100 pcs.
0.5117 €
500 pcs.
0.4879 €
1000 pcs.
0.4641 €

Order No.:

 25H710

Manufacturer SKU:

 A4113006

 

Available: 82 pcs. Leadtime: 1 Week **
0.61 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6069 €
50 pcs.
0.5593 €
100 pcs.
0.5355 €
500 pcs.
0.5117 €
1000 pcs.
0.4879 €

Order No.:

 25H835

Manufacturer SKU:

 A7513010

 

Available: 2 pcs. Leadtime: 2 Weeks **
1.90 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9040 €
25 pcs.
1.6065 €
100 pcs.
1.4875 €
250 pcs.
1.4161 €
1000 pcs.
1.2971 €

Order No.:

 25H720

Manufacturer SKU:

 A4113008

 

Available: 20 pcs. Leadtime: 1 Week **
0.58 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.5831 €
50 pcs.
0.5474 €
100 pcs.
0.5236 €
500 pcs.
0.4998 €
1000 pcs.
0.4760 €

Order No.:

 25H740

Manufacturer SKU:

 A4113104

 

Available: 0 pcs. Leadtime: 1 Week **
1.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2500 pcs.
0.8211 €

Order No.:

 25H745

Manufacturer SKU:

 A4113105

 

Available: 0 pcs. Leadtime: On Request **
1.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.3447 €
10 pcs.
1.2614 €
50 pcs.
1.2138 €
100 pcs.
1.1662 €
500 pcs.
1.1186 €

Order No.:

 25H755

Manufacturer SKU:

 A4113107

 

Available: 0 pcs. Leadtime: 2 Weeks **
1.34 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2500 pcs.
0.8211 €

Order No.:

 25H840

Manufacturer SKU:

 A7513018

 

Available: 0 pcs. Leadtime: 1 Week **
1.71 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7136 €
10 pcs.
1.6184 €
50 pcs.
1.5589 €
100 pcs.
1.4875 €
500 pcs.
1.4280 €
Variations
Colour
For shaft diameter
Material
diameter
Marking
Type of mounting
Version
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
For shaft diameter
Material
diameter
Marking
Type of mounting
Version
Height
Rotary knob, 4 mm, plastic, black, Ø 13.5 mm, H 15 mm, A2513040
Order No.:
 25H455
Manufacturer:
 OKW
Manufacturer SKU:
 A2513040
Available: 60 pcs. Leadtime: On Request **
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
black
4 mm
plastic
13.5 mm
No
collet mounting
rotary knob
15 mm
Rotary knob, 6 mm, plastic, gray, Ø 13.5 mm, H 15 mm, A2513068
Order No.:
 25H480
Manufacturer:
 OKW
Manufacturer SKU:
 A2513068
Available: 34 pcs. Leadtime: 3 Weeks **
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
gray
6 mm
plastic
13.5 mm
No
collet mounting
rotary knob
15 mm
Rotary knob, 6 mm, plastic, black, Ø 13.5 mm, H 15 mm, A2513060
Order No.:
 25H460
Manufacturer:
 OKW
Manufacturer SKU:
 A2513060
Available: 162 pcs. Leadtime: 1 Week **
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
2.8917 €
100 pcs.
2.5466 €
250 pcs.
2.4395 €
1000 pcs.
2.2848 €
black
6 mm
plastic
13.5 mm
No
collet mounting
rotary knob
15 mm
Rotary knob, 4 mm, plastic, gray, Ø 13.5 mm, H 15 mm, A2513048
Order No.:
 25H475
Manufacturer:
 OKW
Manufacturer SKU:
 A2513048
Available: 0 pcs. Leadtime: On Request **
Total Price: 3.30 € *
1 pcs.
3.2963 €
10 pcs.
3.1059 €
50 pcs.
2.9750 €
100 pcs.
2.8560 €
500 pcs.
2.7370 €
gray
4 mm
plastic
13.5 mm
No
collet mounting
rotary knob
15 mm