Rotary knobs with 10 mm diameter, type OKW Kombiknopf Größe 10.
Kit. With collet mount. Made of plastic with dull finish, black (RAL 9005) and dusty gray (RAL 7037). Please order the front caps and the arrow disks separately.
Without index, size 10, type 2510.
Technical attributes (type, color, shaft diameter (SD)): 040, black, SD 4.0 mm
Version | rotary knob | |
Type of mounting | collet mounting | |
diameter | 10 mm | |
Colour | black | |
For shaft diameter | 4 mm | |
Height | 14 mm | |
Marking | No | |
Material | plastic |
Country of origin | DE |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Order No.:
25H165
Manufacturer SKU:
A4110002
Order No.:
25H170
Manufacturer SKU:
A4110004
Order No.:
25H260
Manufacturer SKU:
A7510000
Order No.:
25H200
Manufacturer SKU:
A4110100
Order No.:
25H275
Manufacturer SKU:
A7510010
Order No.:
25H190
Manufacturer SKU:
A4110008
Order No.:
25H185
Manufacturer SKU:
A4110007
Order No.:
25H245
Manufacturer SKU:
A4210002
Order No.:
25H280
Manufacturer SKU:
A7510018
Order No.:
16H802
Manufacturer SKU:
62.07.009
Order No.:
06L6381
Manufacturer SKU:
A6402005
Order No.:
25H210
Manufacturer SKU:
A4110104
Order No.:
25H220
Manufacturer SKU:
A4110106
Order No.:
25H160
Manufacturer SKU:
A4110000
Order No.:
25H205
Manufacturer SKU:
A4110102
Order No.:
25H175
Manufacturer SKU:
A4110005
Order No.:
25H240
Manufacturer SKU:
A4210000
Order No.:
25H250
Manufacturer SKU:
A4210008
Order No.:
23H262
Manufacturer SKU:
A6210009
Order No.:
25H360
Manufacturer SKU:
A4410060
Order No.:
06L6400
Manufacturer SKU:
A6300000
Order No.:
25H230
Manufacturer SKU:
A4110108
Order No.:
25H180
Manufacturer SKU:
A4110006
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available