A1312560 | OKW
Pointer knob, 6 mm, plastic, black, Ø 20.7 mm, H 19.7 mm, A1312560
Rotary knobs, plastic, type OKW A13../A16.
With small molded side pointer (type A1312560 with white pointer index). Made of thermoplastic. With screw fastener on the side; Color: black. Side part: knurled.
Technical attributes (type, for shaft diameter (SD), knob diameter without pointer (D), knob height (H)): A1312560, SD 6.0, D 20.7, H 19.7 mm
Version | pointer knob | |
Type of mounting | screw mounting | |
diameter | 20.7 mm | |
Colour | black | |
For shaft diameter | 6 mm | |
Height | 19.7 mm | |
Marking | No | |
Material | plastic |
Country of origin | TW |
Customs tariff number | 84879090 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |