S-1011A (P) | Nidec Copal
Encoding rotary switches, 16 pole, Hexadecimal-Real, angled, 100 mA/5 VDC, S-1011A (P)
Unit Price (€ / pc.)
3.4867 € *
Available: 1,060 pcs.
Leadtime: 23 Weeks **
Total Price:
3.49 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4867 €
10 pcs.
3.0702 €
100 pcs.
2.6894 €
250 pcs.
2.5823 €
1000 pcs.
2.4157 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary coding switches with cross recess adjustment, type Copal S-1000A.
16 switch positions for hexadecimal code, for PCB connection; Contact and terminal material: gold-plated copper alloy. Contact rating: dynamic 100 mA/5.0 VDC, static 100 mA/50 VDC, minimum 1.0 µA/20 mV DC. Operating temperatures: –40 to +85 °C.
Side adjustment.
Type: S-1011A, hexadecimal real code
Technical specifications
Connection | PCB pin | |
Version | encoding rotary switches | |
Design | angled | |
Actuation | lateral | |
Coding | Hexadecimal-Real | |
contact surface | gold-plated | |
Pin number | 16 pole | |
Grid | 2.54 mm | |
Breaking capacity | 100 mA/5 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |