1800.1108 | Marquardt

Rocker switch, green, 1 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, unprinted

Order No.: 11G2777
EAN: 4099889185560
MPN:
1800.1108
Series: 1800
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
4.6053 € *
Available: 432 pcs.
Leadtime: 10 Weeks **
Total Price:
4.61 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6053 €
10 pcs.
4.0460 €
100 pcs.
3.5581 €
250 pcs.
3.4272 €
1000 pcs.
3.2011 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, single-pole, illuminated, series 1800, type Marquardt 1800.

Single-pole. Black. With illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (factory-state): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to + 100 °C). Certifications: ENEC, UL, CSA.

Technical attributes (type, connection type, rocker color): 1800.1108, 4.8 x 0.8 mm tab terminals, green

Technical specifications
Connection plug-in connection
Design rectangular
Printed No
illuminated Yes
Actuator colour green
contact surface silver-plated
min. Geräteausschnitt 19.2 x 12.9 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
Connection
Design
Breaking capacity
Latching switching function
contact surface
Pin number
illuminated
Wall thickness
Shift position
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Connection
Design
Breaking capacity
Latching switching function
contact surface
Pin number
illuminated
Wall thickness
Shift position