1804.2102 | Marquardt

Rocker switch, black, 2 pole, On-On, Changeover switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, unlit, unprinted

Order No.: 11G252
EAN: 4099889185072
MPN:
1804.2102
Series: 1800
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
4.3792 € *
Available: 197 pcs.
Leadtime: 7 Weeks **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
3.8437 €
100 pcs.
3.3796 €
250 pcs.
3.2487 €
1000 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, CO action, single-pole or double-pole, series 1800, type Marquardt 1803../1804.

Single-pole or double-pole. Black; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side to +100 °C). Certifications: ENEC, UL, CSA.

Double-pole for PCB connection, type 1804.

Technical attributes (type, connection type): 1804.2102, PCB terminals, straight

Technical specifications
Connection PCB connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 19.2 x 21.9 mm
Pin number 2 pole
Latching switching function Changeover switch
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position On-On
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Connection
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Pin number
illuminated
Wall thickness
Shift position
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connection
Design
Breaking capacity
Actuator colour
Latching switching function
contact surface
Pin number
illuminated
Wall thickness
Shift position