1808.6302 | Marquardt

Rocker switch, black, 1 pole, (On)-Off-(On), changeover switch (1 pole), 6 (2) A/250 VAC, IP40, unlit, unprinted

Order No.: 11G2500
EAN: 4099889185027
MPN:
1808.6302
Series: 1800
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
2.9393 € *
Available: 34 pcs.
Leadtime: 10 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9393 €
10 pcs.
2.5942 €
100 pcs.
2.2729 €
250 pcs.
2.1896 €
1000 pcs.
2.0468 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, CO action, single-pole or double-pole, center OFF, series 1800, type Marquardt 1808../1809.

Single-pole or double-pole. Black. Rocker with white or no legend; Breaking capacity: 6.0 (2.0) A/250 VAC 1E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing and rocker material: PA. Contacts: silver. Connections: silver-plated (with tinned PCB terminals). Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Single-pole (center OFF), momentary action on both sides.

Technical attributes (type, connection type, rocker type): 1808.6302, solder terminals, no legend

Technical specifications
Connection solder connection
Design rectangular
Printed No
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 19.2 x 12.9 mm
Pin number 1 pole
Latching switching function changeover switch (1 pole)
Breaking capacity 6 (2) A/250 VAC
Shift position (On)-Off-(On)
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Breaking capacity
Latching switching function
Connection
Shift position
Design
Actuator colour
contact surface
Pin number
illuminated
Wall thickness
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
Latching switching function
Connection
Shift position
Design
Actuator colour
contact surface
Pin number
illuminated
Wall thickness
Rocker switch, black, 1 pole, (On)-Off-(On), changeover switch (1 pole), 6 (2) A/250 VAC, IP40, unlit, unprinted
Order No.:
 11G2504
Manufacturer:
 Marquardt
Manufacturer SKU:
 1808.1302
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 410 pcs. on 2024-05-20
Total Price: 3.17 € *
1 pcs.
3.1654 €
10 pcs.
2.7846 €
100 pcs.
2.4395 €
250 pcs.
2.3443 €
1000 pcs.
2.1896 €
6 (2) A/250 VAC
changeover switch (1 pole)
plug-in connection
(On)-Off-(On)
rectangular
black
silver-plated
1 pole
No
0.75 to 3 mm