1805.7109 | Marquardt

Rocker switch, green, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed

Order No.: 11G2472
EAN: 4099889184983
MPN:
1805.7109
Series: 1800
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 747 pcs.
Leadtime: 10 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
10 pcs.
5.7358 €
100 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switches, break action, double-pole, illuminated, series 1800, type Marquardt 1805.

Double-pole. Black, with white I and O markings and illuminated rocker; Breaking capacity: 10 (4.0) A/250 VAC. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40. Suited for devices of safety class II. Housing material: PA. Rocker: PC. Contacts: silver. Connections: silver-plated. Snap-on mounting for panel thickness from 0.75 to 3.0 mm. Ambient temperatures: –20 to +55 °C (connection side up to +100 °C). Certifications: ENEC, UL, CSA.

Technical attributes (type, connection type, rocker color): 1805.7109, 4.8 x 0.8 mm tab terminals, green

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated Yes
Actuator colour green
contact surface silver-plated
min. Geräteausschnitt 19.2 x 21.9 mm
Pin number 2 pole
Latching switching function off switch
Breaking capacity 10 (4) A/250 VAC, 6 (4) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin TN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Actuator colour
Connection
Design
Breaking capacity
Latching switching function
contact surface
Pin number
illuminated
Wall thickness
Shift position
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Connection
Design
Breaking capacity
Latching switching function
contact surface
Pin number
illuminated
Wall thickness
Shift position
Rocker switch, red, 2 pole, On-Off, off switch, 10 (4) A/250 VAC, 6 (4) A/250 VAC, IP40, illuminated, printed
Order No.:
 11G2464
Manufacturer:
 Marquardt
Manufacturer SKU:
 1805.7110
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 95 pcs. on 2024-05-20
Total Price: 6.40 € *
1 pcs.
6.4022 €
10 pcs.
5.6406 €
100 pcs.
4.9504 €
250 pcs.
4.7481 €
1000 pcs.
4.4387 €
red
plug-in connection
rectangular
10 (4) A/250 VAC, 6 (4) A/250 VAC
off switch
silver-plated
2 pole
Yes
0.75 to 3 mm
On-Off