1901.1103 | Marquardt

Rocker switch, black, 1 pole, On-Off, off switch, 6 (2) A/250 VAC, 4 (1) A/250 VAC, IP40, unlit, printed

Order No.: 11G162
EAN: 4099889184570
MPN:
1901.1103
Series: 1900
Marquardt
default L
front L
Image may differ
Unit Price (€ / pc.)
2.2967 € *
Available: 1,066 pcs.
Leadtime: 10 Weeks **
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
25 pcs.
1.9635 €
300 pcs.
1.6422 €
600 pcs.
1.5589 €
1200 pcs.
1.4875 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rocker switch, break action, series 1900, type Marquardt 1901.

Single-pole, black, rocker with white label (I and O); Breaking capacity: 6.0 (2.0) A/250 VAC 1E4, 4.0 (1.0) A/250 VAC 5E4. Contact resistance (new condition): < 100 mohm (1.0 A/12 VDC). Insulation resistance (new condition): > 100 Mohm (500 VDC). Leakage current resistance: PTI 250. Degree of protection: IP 40, suitable for devices of safety class II. Connection type: 4.8 x 0.8 mm tab terminals. Contact pitch: > 3.0 mm. Switching force: 2.0 to 5.0 N. Rocker and housing material: PA. Contacts: silver. Connections: silver-plated. Inflammability: UL 94 V-2. For snap-on mounting on panels with thickness from 0.75 to 3.0 mm. Ambient temperatures: - 20 to +55 °C (connecting side to +85 °C). Test logos: ENEC, UL, CSA.

Technical attributes (type, rocker version, figure (Fig.)): 1901.1103, with legend, Fig. A

Technical specifications
Connection plug-in connection
Design rectangular
Printed Yes
illuminated No
Actuator colour black
contact surface silver-plated
min. Geräteausschnitt 19.2 x 6.8 mm
Pin number 1 pole
Latching switching function off switch
Breaking capacity 6 (2) A/250 VAC, 4 (1) A/250 VAC
Shift position On-Off
Protection class IP40
Wall thickness 0.75 to 3 mm
Logistics
Country of origin US
Customs tariff number 85365080
Original Packaging Carton with 300 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Actuator colour
Wall thickness
Shift position
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Actuator colour
Wall thickness
Shift position
Design
Breaking capacity
Latching switching function
contact surface
Pin number
Connection
illuminated