Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RJ45 patch cable, highly flexible version, 6A, 2 m, gray

  • Version: RJ45-Patch Cable
  • Connection (1): RJ45 8(8)
  • Connection (2): RJ45 8(8)

Order No. 87 F 2052

Manufacturer name

INFRALAN

Manufacturer No.

K5534FGR.2,0

piece
Total

€ 11.48
Product coming soon
Delivery:

scale from 1 from 10 from 50 from 100 from 250
Price* per piece € 11.4835 € 10.591 € 9.1035 € 8.1515 € 7.9135
product.detail.add.UNDEFINED

Technical features

RJ45-Patch Cable
RJ45 8(8)
RJ45 8(8)
2 m
6A
1:1
S/FTP
grey
Yes

Manufacturer information

Manufacturer name INFRALAN
Manufacturer number K5534FGR.2,0
Country of origin China
Customs tariff number 85444210
The above illustration may deviate

RJ45 patch cables, ultra flexible, halogen-free, Cat. 6A S/FTP, type INFRALAN K5534.

To ISO/IEC 11801, ultra flexible thanks to outer insulation made of special plastic compound, halogen-free, flame retardant, low fume development. Each cable comes with test sticker; Plugs: 2 x RJ45 (shielded, 50 µ gold plating, stained in blue color), molded anti-kink bushing. Wiring: 1 to 1. Cable: 4 x 2 x AWG 26/7 PiMF, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer diameter: 6.0 mm. Bending radius: 5 x diameter. Outer insulation: TPE LSZH. GHMT certified.

Technical attributes (type, color, length): K5534FGR.2,0, gray, 2.0 m

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products