Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

RJ45 patch cable, highly flexible version, 6A, 10 m, gray

  • Version: RJ45-Patch Cable
  • Connection (1): RJ45 8(8)
  • Connection (2): RJ45 8(8)

Order No. 87 F 2056

Manufacturer name

INFRALAN

Manufacturer No.

K5534FGR.10

piece
Total

€ 41.77
There are 28 piece in stock
Delivery:

scale from 1 from 10 from 50 from 100 from 250
Price* per piece € 41.769 € 38.437 € 32.963 € 29.512 € 28.56
product.detail.add.UNDEFINED

Technical features

RJ45-Patch Cable
RJ45 8(8)
RJ45 8(8)
10 m
6A
1:1
S/FTP
grey
Yes

Manufacturer information

Manufacturer name INFRALAN
Manufacturer number K5534FGR.10
Country of origin China
Customs tariff number 85444210
The above illustration may deviate

RJ45 patch cables, ultra flexible, halogen-free, Cat. 6A S/FTP, type INFRALAN K5534.

To ISO/IEC 11801, ultra flexible thanks to outer insulation made of special plastic compound, halogen-free, flame retardant, low fume development. Each cable comes with test sticker; Plugs: 2 x RJ45 (shielded, 50 µ gold plating, stained in blue color), molded anti-kink bushing. Wiring: 1 to 1. Cable: 4 x 2 x AWG 26/7 PiMF, twisted pair. Overall shielding: braid. Twisted pair shielding: foil. Outer diameter: 6.0 mm. Bending radius: 5 x diameter. Outer insulation: TPE LSZH. GHMT certified.

Technical attributes (type, color, length): K5534FGR.10, gray, 10 m

  • Technical Data Sheets

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (Date not available)
Related products