NE8FAV-C5 | Neutrik

Socket, RJ45, 8 pole, 8P8C, Cat 5e, PCB mounting, NE8FAV-C5

Order No.: 73F1448
EAN: 4099889823103
MPN:
NE8FAV-C5
Series: etherCON
Neutrik
default L
Image may differ
Unit Price (€ / pc.)
6.7711 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.7711 €

RJ45 receptacle,NE8FAV-C5, NEUTRIK

Vertical PCB mount RJ45 receptacle, CAT5e, A-Series cutout with latch lock, max. panel thickness 3 mm. The device offers the most space saving and cost effective design.

Features

  • Isolated to panel ground
  • Approved latch lock system

Applications

  • Pro audio
  • Video
  • Network applications
  • Entertainment industry
Technical specifications
Version socket
Category Cat 5e
Assembly PCB mounting
Pole image 8P8C
Pin number 8 pole
RJ-Version RJ45
Logistics
Country of origin LI
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Category
Version
Pin number
Assembly
Pole image
RJ-Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Category
Version
Pin number
Assembly
Pole image
RJ-Version