NE8FDV-YK | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, NE8FDV-YK
Unit Price (€ / pc.)
14.5061 € *
Available: 40 pcs.
Leadtime: 3 Weeks **
Total Price:
14.51 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5061 €
10 pcs.
12.7806 €
50 pcs.
11.9000 €
150 pcs.
11.3645 €
500 pcs.
10.7933 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 receptacle, NE8FDV-YK, NEUTRIK
Panel mount receptacle with IDC punch down terminals, D-sized metal flange with latch lock, max. panel thickness 4 mm, mounting screws included. Suitable for panel mount and the installer market.
Features
- Mountable from the front or rear of the panel
- Approved latch lock system
- Selectable ground - panel connection
- Easy and quick mounting using 110 type punch down terminals
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
Version | socket | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |