1689844 | Phoenix Contact
Mounting frame for RJ45 connector, gray, 1689844
Unit Price (€ / pc.)
10.2816 € *
Available: 11 pcs.
Leadtime: 2 Weeks **
Total Price:
10.28 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2816 €
10 pcs.
9.0440 €
50 pcs.
8.4371 €
150 pcs.
8.0682 €
500 pcs.
7.6398 €
*incl. VAT plus shipping costs
**Subject to prior sale
Attachment frame VS-08-A-RJ45/MOD-1-R-IP67
RJ45-Attachment frame, IP67, for modular socket sets (Keystone), for round mounting cut-out, with gasket, with thread and union nut, Color: grey
The technical characteristics of 1689844 from Phoenix Contact at a glance
- Article description : VS-08-A-RJ45/MOD-1-R-IP67
- Mounting direction : swiveling
- Size : RJ45, IP67, Variante 6
- Material of the fastener : Plastic
- Wide : 36 mm
- Flammability class of the insulating material (based on UL 94) : V0
- Height : 36 mm
- Product type designation : VS-08-A-RJ45/MOD-1-R-IP67
- Mounting method of the fastening element : Clamp / Plug
Further links to Phoenix Contact 1689844
You can find more information about Phoenix Contact under the following links 1689844
Technical specifications
Colour | gray | |
Suitable for | RJ45 connector | |
Accessory Type | mounting frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |