14.5008 | Stäubli Electrical Connectors

Tube wrench, Internal square, 14.5008

Order No.: 06L6414
EAN: 4099891384395
MPN:
14.5008
SS6
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
58.31 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
58.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.31 €

Slotted nut wrenches, type MC SS6.

Technical attributes (type, color ring): SS6, slotted nut wrench

Technical specifications
Version Tube wrench
ESD protection No
Peak type Internal square
1000V Insulated No
Logistics
Country of origin CH
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead