05052490001 | Wera
Bit holder, 1/4 inch, hexagon, L 57 mm, 05052490001
Unit Price (€ / pc.)
32.4394 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
32.44 € *
Price list
Quantity
Price per unit*
1 pcs.
32.4394 €
5 pcs.
30.4878 €
15 pcs.
29.3216 €
50 pcs.
28.0245 €
150 pcs.
26.8583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Magnetic bit holders, type Wera 887/4 RR.
With ring magnet for quick insertion and safe hold of the screw on the holder, quick-release chuck and end stop sleeve, suited for the Wera bits series 1 and 4; insertion muff: E 6.3, 1/4".
Technical attributes (type, length (L)): 052490, ring magnet holder, L 57 mm
Technical specifications
Version | Bit holder | |
ESD protection | No | |
Size | 1/4 inch | |
Length | 57 mm | |
Peak type | hexagon | |
1000V Insulated | No |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 84661038 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |