B64290L0618X038 | EPCOS
Ring core, T38, 10700 nH, ±25 %, outer Ø 25.3 mm, inner Ø 14.8 mm, (H) 11 mm
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Ring core, B64290L0618X038, EPCOS
Ring core, outer Ø x inner Ø x height 25,3 x 14,8 x 10 mm, T38, no air gap, ±25 %
Technical specifications
AL value | 10700 nH | |
Outer diameter | 25.3 mm | |
Height | 11 mm | |
Inner diameter | 14.8 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | T38 | |
Tolerance | ±25 % |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Carton with 500 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |