B64290L0082X037 | EPCOS

Ring core, N30, 12000 nH, ±25 %, outer Ø 50 mm, inner Ø 30 mm, (H) 20 mm

Order No.: 83D1229
EAN: 4099889054040
MPN:
B64290L0082X037
B64290L82X37
Series: B64290
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
17.8381 € *
Available: 3,718 pcs.
Leadtime: 15 Weeks **
Total Price:
17.84 € *
Price list
Quantity
Price per unit*
1 pcs.
17.8381 €
10 pcs.
15.6842 €
40 pcs.
14.8393 €
160 pcs.
13.9825 €
640 pcs.
13.1257 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring core, B64290L0082X037, EPCOS

Ring core, R 50.0 x 30.0 x 20.0 (mm).

Technical specifications
AL value 12000 nH
Outer diameter 50 mm
Height 20 mm
Inner diameter 30 mm
Core shape ring
Air gap no air gap
Material N30
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Carton with 40 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
AL value
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
Ring core, N30, 1760 nH, ±25 %, outer Ø 10 mm, inner Ø 6 mm, (H) 4 mm
Order No.:
 84D180
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0038X830
Available: 1,324 pcs. Leadtime: 17 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.3927 €
50 pcs.
0.2725 €
250 pcs.
0.2285 €
1000 pcs.
0.1964 €
N30
1760 nH
±25 %
10 mm
6 mm
4 mm
no air gap
ring
Ring core, N27, 1450 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Order No.:
 84D144
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0632X027
Available: 1,380 pcs. Leadtime: 18 Weeks **
Total Price: 12.73 € *
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9639 €
1000 pcs.
0.8568 €
2000 pcs.
0.7854 €
N27
1450 nH
±25 %
20 mm
10 mm
7 mm
no air gap
ring
Ring core, T35, 5000 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Order No.:
 84D2602
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0632X035
Available: 3,900 pcs. Leadtime: 2 Weeks **
Total Price: 2.03 € *
1 pcs.
2.0349 €
10 pcs.
1.7017 €
100 pcs.
1.4518 €
250 pcs.
1.3090 €
1000 pcs.
1.2138 €
T35
5000 nH
±25 %
20 mm
10 mm
7 mm
no air gap
ring
Ring core, T38, 4090 nH, ±30 %, outer Ø 10 mm, inner Ø 6 mm, (H) 4 mm
Order No.:
 84D2616
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0038X038
Available: 3,536 pcs. Leadtime: 17 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2451 €
T38
4090 nH
±30 %
10 mm
6 mm
4 mm
no air gap
ring